HCMA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HCMA SERIES

HCMA0703-4R7-R

DigiKey Part Number
283-HCMA0703-4R7-RTR-ND - Tape & Reel (TR)
283-HCMA0703-4R7-RCT-ND - Cut Tape (CT)
283-HCMA0703-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA0703-4R7-R
Description
FIXED IND 4.7UH 5.5A 40 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 5.5 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.268" W (7.10mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,770
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.96000$5.96
10$4.92600$49.26
25$4.56160$114.04
50$4.30020$215.01
100$4.05350$405.35
250$3.75024$937.56
500$3.53586$1,767.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.53091$5,296.36
3,000$3.32977$9,989.31
4,500$3.21759$14,479.16
7,500$3.08175$23,113.12
10,500$2.99553$31,453.06
15,000$2.90685$43,602.75
Manufacturers Standard Package