
HCM1A4020V3-1R5-R | |
|---|---|
DigiKey Part Number | 283-HCM1A4020V3-1R5-RTR-ND - Tape & Reel (TR) 283-HCM1A4020V3-1R5-RCT-ND - Cut Tape (CT) 283-HCM1A4020V3-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A4020V3-1R5-R |
Description | IND MP 1.5UH 6A 2 PAD SMT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 4.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 48MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $4.65900 | $46.59 |
| 25 | $4.30760 | $107.69 |
| 50 | $4.06140 | $203.07 |
| 100 | $3.82880 | $382.88 |
| 250 | $3.54176 | $885.44 |
| 500 | $3.33944 | $1,669.72 |
| 1,000 | $3.14885 | $3,148.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.01258 | $9,037.74 |
| 6,000 | $2.84116 | $17,046.96 |
| 9,000 | $2.74556 | $24,710.04 |
| 15,000 | $2.62983 | $39,447.45 |
| 21,000 | $2.55636 | $53,683.56 |
| 30,000 | $2.54953 | $76,485.90 |

