
HCM1A1307V3-6R8-R | |
---|---|
DigiKey Part Number | 283-HCM1A1307V3-6R8-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-6R8-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-6R8-R |
Description | IND MP 6.8UH 15A 2 PAD SMT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 10 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
10 | $8.54500 | $85.45 |
25 | $7.90120 | $197.53 |
50 | $7.45020 | $372.51 |
100 | $7.02450 | $702.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.82372 | $1,705.93 |
500 | $6.43424 | $3,217.12 |
750 | $6.21693 | $4,662.70 |
1,250 | $5.95383 | $7,442.29 |
1,750 | $5.78683 | $10,126.95 |
2,500 | $5.61501 | $14,037.52 |
6,250 | $5.19729 | $32,483.06 |
12,500 | $5.00351 | $62,543.88 |