New at DigiKey
220 nH Shielded Molded Inductor 48 A 0.61mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1305V3-R22-R

DigiKey Part Number
283-HCM1A1305V3-R22-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM1A1305V3-R22-R
Description
FIXED IND 220NH 48A 0.61 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 48 A 0.61mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Shielded
DC Resistance (DCR)
0.61mOhm Max
Q @ Freq
-
Frequency - Self Resonant
107MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.44792$1,611.98
Manufacturers Standard Package