


HCM1A0703-R68-R | |
---|---|
DigiKey Part Number | 283-4746-2-ND - Tape & Reel (TR) 283-4746-1-ND - Cut Tape (CT) 283-4746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703-R68-R |
Description | FIXED IND 680NH 10A 5.5MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 10 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.268" W (7.10mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.80000 | $9.80 |
10 | $8.08400 | $80.84 |
25 | $7.47800 | $186.95 |
50 | $7.05160 | $352.58 |
100 | $6.64820 | $664.82 |
250 | $6.15064 | $1,537.66 |
500 | $5.79944 | $2,899.72 |
1,000 | $5.75590 | $5,755.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.41514 | $10,830.28 |
4,000 | $5.10722 | $20,428.88 |
6,000 | $4.93551 | $29,613.06 |
10,000 | $4.72766 | $47,276.60 |
14,000 | $4.70253 | $65,835.42 |