1.5 µH Shielded Drum Core, Wirewound Inductor 23 A 3.16mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1305-1R5-R

DigiKey Part Number
283-HCM1305-1R5-RTR-ND - Tape & Reel (TR)
283-HCM1305-1R5-RCT-ND - Cut Tape (CT)
283-HCM1305-1R5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1305-1R5-R
Description
FIXED IND 1.5UH 23A 3.16 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 23 A 3.16mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
48A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3.16mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 924
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.24000$13.24
10$10.89300$108.93
100$8.95490$895.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$8.03755$3,215.02
800$7.57940$6,063.52
1,200$7.32385$8,788.62
2,000$7.01434$14,028.68
2,800$6.81789$19,090.09
4,000$6.61584$26,463.36
Manufacturers Standard Package