HCM0703 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM0703-R22-R

DigiKey Part Number
283-HCM0703-R22-RTR-ND - Tape & Reel (TR)
283-HCM0703-R22-RCT-ND - Cut Tape (CT)
283-HCM0703-R22-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM0703-R22-R
Description
FIXED IND 220NH 23A 2.8 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 nH Shielded Drum Core, Wirewound Inductor 23 A 2.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
220 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
2.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.44000$9.44
10$7.79200$77.92
100$6.40870$640.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.34865$8,022.98
3,000$5.04424$15,132.72
4,500$4.87452$21,935.34
7,500$4.66902$35,017.65
10,500$4.53860$47,655.30
15,000$4.51605$67,740.75
Manufacturers Standard Package