
HC2LP-2R2-R | |
---|---|
DigiKey Part Number | 513-1161-2-ND - Tape & Reel (TR) 513-1161-1-ND - Cut Tape (CT) 283-HC2LP-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC2LP-2R2-R |
Description | FIXED IND 2.2UH 24.3A 2.3MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 24.3 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC2LP-2R2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 300 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.756" L x 0.756" W (19.20mm x 19.20mm) | |
Height - Seated (Max) | 0.440" (11.18mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.56000 | $46.56 |
10 | $38.30400 | $383.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
130 | $35.07892 | $4,560.26 |
260 | $33.08162 | $8,601.22 |
390 | $31.96759 | $12,467.36 |
650 | $30.61929 | $19,902.54 |
910 | $29.76325 | $27,084.56 |
1,300 | $28.99995 | $37,699.93 |