



GMC-315-R | |
---|---|
DigiKey Part Number | 283-GMC-315-R-ND |
Manufacturer | |
Manufacturer Product Number | GMC-315-R |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.081 | |
Approval Agency | CSA, KC-MARK, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.685 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $37.52400 | $187.62 |
10 | $34.63400 | $346.34 |
15 | $33.04133 | $495.62 |
25 | $31.13920 | $778.48 |
35 | $29.94429 | $1,048.05 |
50 | $28.72540 | $1,436.27 |
125 | $25.81080 | $3,226.35 |
250 | $23.79384 | $5,948.46 |
500 | $21.92452 | $10,962.26 |