


BK/GMC-315-R | |
---|---|
DigiKey Part Number | 283-3339-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-315-R |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.081 | |
Approval Agency | CSA, KC-MARK, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.685 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
5 | $14.32000 | $71.60 |
10 | $13.21100 | $132.11 |
50 | $10.96000 | $548.00 |
100 | $10.11180 | $1,011.18 |
300 | $8.89470 | $2,668.41 |
500 | $8.37702 | $4,188.51 |
1,000 | $7.71965 | $7,719.65 |
5,000 | $6.37072 | $31,853.60 |