ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
GMA Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMA-800-R

DigiKey Part Number
283-GMA-800-R-ND
Manufacturer
Manufacturer Product Number
GMA-800-R
Description
FUSE GLASS 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.7
Approval Agency
CSA, PSE, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.17 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 400 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$15.68000$78.40
10$14.47300$144.73
15$13.80400$207.06
25$13.01120$325.28
35$12.51286$437.95
50$12.00440$600.22
125$10.79008$1,348.76
250$9.95076$2,487.69
500$9.17358$4,586.79
Manufacturers Standard Package

Other Suppliers on DigiKey

400In Stock
Ships from WEC