GFA-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GFA-1
Eaton Electronics Overcurrent Protection Fuse Portfolio

GFA-1

DigiKey Part Number
283-GFA-1-ND
Manufacturer
Manufacturer Product Number
GFA-1
Description
FUSE BOARD MOUNT 1A 125VAC AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
CSA, UR
Operating Temperature
-
Color
-
Size / Dimension
0.146" Dia x 0.299" L (3.70mm x 7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 75 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$397.11700$3,971.17
Manufacturers Standard Package

Other Suppliers on DigiKey

75In Stock
Ships from WEC