FP0807R1-R22-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP0807R1-R18-R

DigiKey Part Number
283-FP0807R1-R18-RTR-ND - Tape & Reel (TR)
283-FP0807R1-R18-RCT-ND - Cut Tape (CT)
283-FP0807R1-R18-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP0807R1-R18-R
Description
FIXED IND 180NH 49A 0.5 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Drum Core, Wirewound Inductor 49 A 0.5mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
180 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
42A
Shielding
Unshielded
DC Resistance (DCR)
0.5mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.291" W (7.60mm x 7.40mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.26000$15.26
10$12.57200$125.72
100$10.34010$1,034.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$9.32680$5,596.08
1,200$8.79575$10,554.90
1,800$8.49962$15,299.32
3,000$8.14104$24,423.12
4,200$7.91341$33,236.32
6,000$7.68939$46,136.34
Manufacturers Standard Package