
FP0807R1-R18-R | |
|---|---|
DigiKey Part Number | 283-FP0807R1-R18-RTR-ND - Tape & Reel (TR) 283-FP0807R1-R18-RCT-ND - Cut Tape (CT) 283-FP0807R1-R18-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0807R1-R18-R |
Description | FIXED IND 180NH 49A 0.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 49 A 0.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.291" W (7.60mm x 7.40mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.26000 | $15.26 |
| 10 | $12.57200 | $125.72 |
| 100 | $10.34010 | $1,034.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $9.32680 | $5,596.08 |
| 1,200 | $8.79575 | $10,554.90 |
| 1,800 | $8.49962 | $15,299.32 |
| 3,000 | $8.14104 | $24,423.12 |
| 4,200 | $7.91341 | $33,236.32 |
| 6,000 | $7.68939 | $46,136.34 |

