cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM712710

DigiKey Part Number
283-EM712710-ND
Manufacturer
Manufacturer Product Number
EM712710
Description
CONN BARRIER STRIP 10CIRC 0.15"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Circuit 0.150" (3.81mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
10
Number of Wire Entries
20
Pitch
0.150" (3.81mm)
Number of Rows
2 (Raised, Staggered)
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
16-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Through Hole
Operating Temperature
-
Material - Insulation
Polybutylene Terephthalate (PBT)
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$184.97000$184.97
10$132.30500$1,323.05
25$118.17200$2,954.30
50$109.77040$5,488.52
100$103.04740$10,304.74
300$95.16960$28,550.88
500$92.43088$46,215.44
Manufacturers Standard Package