
EM711710 | |
---|---|
DigiKey Part Number | 283-EM711710-ND |
Manufacturer | |
Manufacturer Product Number | EM711710 |
Description | CONN BARRIER STRIP 10CIRC 0.15" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.150" (3.81mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 10 | |
Number of Wire Entries | 20 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 (Raised, Staggered) | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 16-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.68000 | $154.68 |
10 | $110.30100 | $1,103.01 |
25 | $98.24720 | $2,456.18 |
50 | $91.04600 | $4,552.30 |
100 | $85.26620 | $8,526.62 |
300 | $78.47290 | $23,541.87 |
500 | $76.10632 | $38,053.16 |
1,000 | $73.52452 | $73,524.52 |