
EM221506V | |
|---|---|
DigiKey Part Number | 283-EM221506V-ND |
Manufacturer | |
Manufacturer Product Number | EM221506V |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Features Mating Flange |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic |
Header Orientation Vertical | Contact Tail Length 0.177" (4.50mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.56000 | $26.56 |
| 10 | $18.95900 | $189.59 |
| 25 | $16.55480 | $413.87 |
| 50 | $15.03380 | $751.69 |
| 100 | $13.76610 | $1,376.61 |
| 300 | $12.21687 | $3,665.06 |
| 500 | $11.66170 | $5,830.85 |
| 1,000 | $11.04657 | $11,046.57 |
| 5,000 | $10.08665 | $50,433.25 |


