
EM211506VR | |
|---|---|
DigiKey Part Number | 283-EM211506VR-ND |
Manufacturer | |
Manufacturer Product Number | EM211506VR |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 16 A |
Manufacturer Eaton - Electronics Division | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-24 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Nickel |
Number of Positions 6 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Plug Wire Entry 270° | Contact Material Phosphor Bronze |
Termination Style Screw | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.016" (25.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $34.45470 | $3,445.47 |


