


ELV10-50-FT | |
|---|---|
DigiKey Part Number | 283-ELV10-50-FT-ND |
Manufacturer | |
Manufacturer Product Number | ELV10-50-FT |
Description | FUSE EV 50A 200VDC FT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50A 200 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 200 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.016" L (10.30mm x 25.80mm) | |
DC Cold Resistance | 0.00132 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.20000 | $72.20 |
| 5 | $59.90000 | $299.50 |
| 10 | $55.27400 | $552.74 |
| 50 | $45.83780 | $2,291.89 |
| 100 | $42.26840 | $4,226.84 |
| 250 | $37.94844 | $9,487.11 |
| 500 | $34.95590 | $17,477.95 |
| 1,000 | $32.17916 | $32,179.16 |


