New at DigiKey
EKC25-80-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKC25-160-T

DigiKey Part Number
283-EKC25-160-T-ND
Manufacturer
Manufacturer Product Number
EKC25-160-T
Description
EKC25 160A 1000V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
160A 1 kVDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
160A
Voltage Rating - AC
-
Voltage Rating - DC
1 kVDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Rectangular, Blade
Size / Dimension
4.528" L x 0.866" W x 0.984" H (115.00mm x 22.00mm x 25.00mm)
Grade
-
Qualification
-
Melting I²t
7330.0
DC Cold Resistance
0.000765 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$420.00000$420.00
5$348.41600$1,742.08
10$321.38800$3,213.88
80$251.72338$20,137.87
160$231.79775$37,087.64
320$213.30450$68,257.44
Manufacturers Standard Package