EHCSA050M1011010T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $7.64682

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $12.66000
Datasheet
New at DigiKey
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHCSA050M1011010T

DigiKey Part Number
283-EHCSA050M1011010TTR-ND - Tape & Reel (TR)
283-EHCSA050M1011010TCT-ND - Cut Tape (CT)
283-EHCSA050M1011010TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHCSA050M1011010T
Description
CAP HYBRID ALUM POLY 1010 50V 10
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXE500ARA101MJA0GChemi-Con0565-HHXE500ARA101MJA0G-ND$7.64682Parametric Equivalent
HHXE500GRA101MJA0GChemi-Con0565-HHXE500GRA101MJA0GCT-ND$12.66000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.74000$12.74
10$8.23000$82.30
50$6.34700$317.35
100$5.75180$575.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.77028$2,385.14
1,000$4.44463$4,444.63
1,500$4.28033$6,420.49
2,500$4.09720$10,243.00
3,500$3.98954$13,963.39
5,000$3.88558$19,427.90
Manufacturers Standard Package