
EFPLS1DJ822B012LH | |
|---|---|
DigiKey Part Number  | 283-EFPLS1DJ822B012LH-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EFPLS1DJ822B012LH  | 
Description  | CAP FILM 0.0082UF 5% 1300VDC RAD  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 8200 pF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage Rating - AC  | -  | |
Voltage Rating - DC  | 1300V (1.3kV)  | |
Dielectric Material  | ||
ESR (Equivalent Series Resistance)  | 95 mOhms  | |
Operating Temperature  | -40°C ~ 105°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.709" L x 0.197" W (18.00mm x 5.00mm)  | |
Height - Seated (Max)  | 0.453" (11.50mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.591" (15.00mm)  | |
Applications  | High Frequency, Switching; High Pulse, DV/DT  | |
Ratings  | -  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,270 | $3.64606 | $19,214.74 | 

