
EFPLA63J224C042LH | |
---|---|
DigiKey Part Number | 283-EFPLA63J224C042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA63J224C042LH |
Description | CAP FILM 0.22UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.394" W (26.00mm x 10.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.03000 | $26.03 |
10 | $18.12200 | $181.22 |
50 | $14.98340 | $749.17 |
372 | $12.61978 | $4,694.56 |
744 | $12.06741 | $8,978.15 |
1,116 | $11.79058 | $13,158.29 |
2,604 | $11.30438 | $29,436.61 |
5,208 | $10.98406 | $57,204.98 |