
EFPLS1DJ473B112LH | |
---|---|
DigiKey Part Number | 283-EFPLS1DJ473B112LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1DJ473B112LH |
Description | CAP FILM 0.047UF 5% 1300VDC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 15 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |