ECST1V1308- Top down angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECSTA1V1308-1070-R

DigiKey Part Number
283-ECSTA1V1308-1070-RTR-ND - Tape & Reel (TR)
283-ECSTA1V1308-1070-RCT-ND - Cut Tape (CT)
283-ECSTA1V1308-1070-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECSTA1V1308-1070-R
Description
CURR SENSE XFMR 70:1 15A SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 A 70:1 Current Sense Transformer 50kHz ~ 1MHz 3.9mOhm Primary, 1Ohm Secondary Max 2.7 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
15 A
Inductance
2.7 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
70:1
Current Ratio
-
DC Resistance (DCR)
3.9mOhm Primary, 1Ohm Secondary Max
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.512" L x 0.433" W (13.00mm x 11.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$30.51961$21,363.73