
E2X480101X01 | |
---|---|
DigiKey Part Number | 283-E2X480101X01TR-ND - Tape & Reel (TR) 283-E2X480101X01CT-ND - Cut Tape (CT) 283-E2X480101X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E2X480101X01 |
Description | CRYSTAL 2520 48MHZ 10PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.39600 | $13.96 |
25 | $1.31720 | $32.93 |
50 | $1.26440 | $63.22 |
100 | $1.21190 | $121.19 |
250 | $1.14624 | $286.56 |
500 | $1.09880 | $549.40 |
1,000 | $1.05331 | $1,053.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.24840 | $3,745.20 |
6,000 | $1.19674 | $7,180.44 |
9,000 | $1.16753 | $10,507.77 |
15,000 | $1.13175 | $16,976.25 |
21,000 | $1.10879 | $23,284.59 |
30,000 | $1.08496 | $32,548.80 |
36,000 | $1.07298 | $38,627.28 |
72,000 | $1.02867 | $74,064.24 |
75,000 | $1.02611 | $76,958.25 |