
DRQ74-680-R | |
|---|---|
DigiKey Part Number | 513-1271-2-ND - Tape & Reel (TR) 513-1271-1-ND - Cut Tape (CT) 513-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ74-680-R |
Description | INDUCT ARRAY 2 COIL 69.67UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 278.7 µH Inductance - Connected in Series 69.67 µH Inductance - Connected in Parallel 265mOhm DC Resistance (DCR) - Parallel 1.03 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ74-680-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 69.67 µH | |
Inductance - Connected In Series | 278.7 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.03 A | |
Current Rating - Series | 517 mA | |
Current Saturation - Parallel | 1.19 A | |
Current Saturation - Series | 600 mA | |
DC Resistance (DCR) - Parallel | 265mOhm | |
DC Resistance (DCR) - Series | 1.06Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.175" (4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |
| 10 | $7.68500 | $76.85 |
| 100 | $6.31710 | $631.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $4.44727 | $4,892.00 |

