DRQ127-8R2-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1,006
Unit Price: $10.92000
Datasheet
DRQ127 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRQ127 Series
DRQ127-8R2-R
DRQ127-8R2-R

DRQ127-8R2-R

DigiKey Part Number
283-DRQ127-8R2-RTR-ND - Tape & Reel (TR)
283-DRQ127-8R2-RCT-ND - Cut Tape (CT)
283-DRQ127-8R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ127-8R2-R
Description
INDUCT ARRAY 2 COIL 8.861UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 35.44 µH Inductance - Connected in Series 8.861 µH Inductance - Connected in Parallel 15.7mOhm DC Resistance (DCR) - Parallel 6.32 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ127-8R2-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
8.861 µH
Inductance - Connected In Series
35.44 µH
Tolerance
±20%
Current Rating - Parallel
6.32 A
Current Rating - Series
3.16 A
Current Saturation - Parallel
12.2 A
Current Saturation - Series
6.09 A
DC Resistance (DCR) - Parallel
15.7mOhm
DC Resistance (DCR) - Series
62.7mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$7.15366$2,503.78
700$6.74569$4,721.98
1,050$6.51805$6,843.95
1,750$6.24242$10,924.24
2,450$6.06749$14,865.35
3,500$5.88750$20,606.25
8,750$5.45001$47,687.59
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.74000$11.74
10$9.67300$96.73
100$7.95560$795.56
Digi-Reel®
QuantityUnit PriceExt Price
1$11.17000$11.17
10$9.21300$92.13
100$7.57710$757.71
* All Digi-Reel orders will add a $55.00 reeling fee.