




SRF1260-8R2Y | |
---|---|
DigiKey Part Number | SRF1260-8R2YTR-ND - Tape & Reel (TR) SRF1260-8R2YCT-ND - Cut Tape (CT) SRF1260-8R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1260-8R2Y |
Description | INDUCT ARRAY 2 COIL 8.2UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 32.8 µH Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 19.4mOhm Max DC Resistance (DCR) - Parallel 5.54 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260-8R2Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 8.2 µH | |
Inductance - Connected In Series | 32.8 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 5.54 A | |
Current Rating - Series | 2.77 A | |
Current Saturation - Parallel | 7.89 A | |
Current Saturation - Series | 3.93 A | |
DC Resistance (DCR) - Parallel | 19.4mOhm Max | |
DC Resistance (DCR) - Series | 73.7mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.244" (6.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $9.03100 | $90.31 |
100 | $7.42860 | $742.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $6.60433 | $2,641.73 |
800 | $6.22761 | $4,982.09 |
1,200 | $6.01759 | $7,221.11 |
2,000 | $5.76318 | $11,526.36 |
2,800 | $5.60167 | $15,684.68 |
4,000 | $5.43557 | $21,742.28 |
10,000 | $5.31993 | $53,199.30 |