



DRQ127-101-R | |
|---|---|
DigiKey Part Number | 513-1314-2-ND - Tape & Reel (TR) 513-1314-1-ND - Cut Tape (CT) 513-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-101-R |
Description | INDUCT ARRAY 2 COIL 99.31UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 397.2 µH Inductance - Connected in Series 99.31 µH Inductance - Connected in Parallel 163mOhm DC Resistance (DCR) - Parallel 1.96 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-101-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 99.31 µH | |
Inductance - Connected In Series | 397.2 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.96 A | |
Current Rating - Series | 980 mA | |
Current Saturation - Parallel | 3.64 A | |
Current Saturation - Series | 1.82 A | |
DC Resistance (DCR) - Parallel | 163mOhm | |
DC Resistance (DCR) - Series | 653mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.11000 | $11.11 |
| 10 | $9.16600 | $91.66 |
| 100 | $7.53840 | $753.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $7.11706 | $2,490.97 |
| 700 | $6.71119 | $4,697.83 |
| 1,050 | $6.48470 | $6,808.94 |
| 1,750 | $6.21049 | $10,868.36 |
| 2,450 | $6.03646 | $14,789.33 |
| 3,500 | $5.85738 | $20,500.83 |
| 8,750 | $5.42213 | $47,443.64 |

