


DRA74-4R7-R | |
|---|---|
DigiKey Part Number | 283-3638-2-ND - Tape & Reel (TR) 283-3638-1-ND - Cut Tape (CT) 283-3638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-4R7-R |
Description | FIXED IND 4.7UH 3.41A 24 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 3.41 A 24mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-4R7-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.171" (4.35mm) |
Current - Saturation (Isat) 4.38A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82472P6472M000 | TDK | 2,172 | 495-75340-1-ND | $10.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $5.68100 | $56.81 |
| 25 | $5.25840 | $131.46 |
| 50 | $4.95600 | $247.80 |
| 100 | $4.67310 | $467.31 |
| 250 | $4.32320 | $1,080.80 |
| 500 | $4.07622 | $2,038.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $3.81261 | $4,193.87 |
| 2,200 | $3.59530 | $7,909.66 |
| 3,300 | $3.47408 | $11,464.46 |
| 5,500 | $3.32736 | $18,300.48 |
| 7,700 | $3.23421 | $24,903.42 |
| 11,000 | $3.13839 | $34,522.29 |

