
B82472P6472M000 | |
|---|---|
DigiKey Part Number | 495-75340-2-ND - Tape & Reel (TR) 495-75340-1-ND - Cut Tape (CT) 495-75340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6472M000 |
Description | FIXED IND 4.7UH 2.5A 33 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.5 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6472M000 Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA73-4R7-R | Eaton - Electronics Division | 505 | 283-3617-1-ND | $8.96000 | Similar |
| DRA74-4R7-R | Eaton - Electronics Division | 480 | 283-3638-1-ND | $6.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.22200 | $82.22 |
| 25 | $7.60640 | $190.16 |
| 50 | $7.17080 | $358.54 |
| 100 | $6.76140 | $676.14 |
| 250 | $6.25524 | $1,563.81 |
| 500 | $5.89826 | $2,949.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.03222 | $5,032.22 |
| 2,000 | $4.74562 | $9,491.24 |
| 3,000 | $4.58576 | $13,757.28 |
| 5,000 | $4.53950 | $22,697.50 |

