


DRA73-220-R | |
|---|---|
DigiKey Part Number | 283-3609-2-ND - Tape & Reel (TR) 283-3609-1-ND - Cut Tape (CT) 283-3609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-220-R |
Description | FIXED IND 22UH 1.42A 141 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.42 A 141mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-220-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 141mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.55mm) |
Current - Saturation (Isat) 1.64A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN6045-220M | Bourns Inc. | 42,996 | SRN6045-220MCT-ND | $3.54000 | Similar |
| SRR0735A-220M | Bourns Inc. | 3,201 | SRR0735A-220MCT-ND | $7.23000 | Similar |
| VLCF5028T-220MR71-2 | TDK | 2,788 | 445-6559-1-ND | $8.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.50000 | $18.50 |
| 10 | $15.21800 | $152.18 |
| 25 | $14.07840 | $351.96 |
| 50 | $13.27440 | $663.72 |
| 100 | $12.51480 | $1,251.48 |
| 250 | $11.57948 | $2,894.87 |
| 500 | $11.01286 | $5,506.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | $5.10397 | $6,890.36 |
| 2,700 | $4.81339 | $12,996.15 |
| 4,050 | $4.65136 | $18,838.01 |
| 6,750 | $4.45518 | $30,072.47 |
| 9,450 | $4.33066 | $40,924.74 |
| 13,500 | $4.24435 | $57,298.72 |

