
SRR0735A-220M | |
|---|---|
DigiKey Part Number | SRR0735A-220MTR-ND - Tape & Reel (TR) SRR0735A-220MCT-ND - Cut Tape (CT) SRR0735A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0735A-220M |
Description | FIXED IND 22UH 1.2A 160 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0735A-220M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.146" (3.70mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.28A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0735HA-220M | Bourns Inc. | 1,489 | 118-SRR0735HA-220MCT-ND | $10.36000 | Direct |
| DRA73-220-R | Eaton - Electronics Division | 1,317 | 283-3609-1-ND | $18.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.97700 | $59.77 |
| 25 | $5.53160 | $138.29 |
| 50 | $5.21400 | $260.70 |
| 100 | $4.91650 | $491.65 |
| 250 | $4.54812 | $1,137.03 |
| 500 | $4.28834 | $2,144.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.90719 | $5,860.78 |
| 3,000 | $3.68466 | $11,053.98 |
| 4,500 | $3.56057 | $16,022.56 |
| 7,500 | $3.41029 | $25,577.17 |
| 10,500 | $3.31492 | $34,806.66 |
| 15,000 | $3.21680 | $48,252.00 |

