

DRA125-820-R | |
---|---|
DigiKey Part Number | 283-DRA125-820-RTR-ND - Tape & Reel (TR) 283-DRA125-820-RCT-ND - Cut Tape (CT) 283-DRA125-820-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-820-R |
Description | FIXED IND 82UH 2.005A 135MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Wirewound Inductor 2.005 A 135mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-820-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 82 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.406A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $7.00400 | $70.04 |
25 | $6.47680 | $161.92 |
50 | $6.10560 | $305.28 |
100 | $5.75590 | $575.59 |
250 | $5.32532 | $1,331.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $5.19127 | $3,114.76 |
1,200 | $4.89526 | $5,874.31 |
1,800 | $4.73017 | $8,514.31 |
3,000 | $4.53026 | $13,590.78 |
4,200 | $4.40330 | $18,493.86 |
6,000 | $4.27277 | $25,636.62 |
15,000 | $4.00800 | $60,120.00 |