


DRA125-6R8-R | |
---|---|
DigiKey Part Number | 283-3581-2-ND - Tape & Reel (TR) 283-3581-1-ND - Cut Tape (CT) 283-3581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-6R8-R |
Description | FIXED IND 6.8UH 6.81A 12MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 6.81 A 12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-6R8-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.74A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.52000 | $18.52 |
10 | $15.23700 | $152.37 |
25 | $14.09320 | $352.33 |
50 | $13.28640 | $664.32 |
100 | $12.52830 | $1,252.83 |
250 | $11.63776 | $2,909.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $11.30130 | $6,780.78 |
1,200 | $10.65818 | $12,789.82 |
1,800 | $10.29947 | $18,539.05 |
3,000 | $9.86531 | $29,595.93 |
4,200 | $9.58965 | $40,276.53 |
6,000 | $9.50796 | $57,047.76 |