SRR1260A SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1260A-6R8Y

DigiKey Part Number
SRR1260A-6R8YTR-ND - Tape & Reel (TR)
SRR1260A-6R8YCT-ND - Cut Tape (CT)
SRR1260A-6R8YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1260A-6R8Y
Description
FIXED IND 6.8UH 6.3A 18 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 6.3 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1260A-6R8Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
28.2MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 641
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.13000$10.13
10$8.35500$83.55
25$7.72840$193.21
50$7.28700$364.35
100$6.87040$687.04
250$6.35608$1,589.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.90138$3,540.83
1,200$5.56497$6,677.96
1,800$5.37737$9,679.27
3,000$5.15024$15,450.72
4,200$5.00604$21,025.37
6,000$4.87746$29,264.76
Manufacturers Standard Package