DRA125-681-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRA125-681-R
Eaton Automotive Electronics Solutions

DRA125-470-R

DigiKey Part Number
283-3577-2-ND - Tape & Reel (TR)
283-3577-1-ND - Cut Tape (CT)
283-3577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA125-470-R
Description
FIXED IND 47UH 2.59A 81 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 2.59 A 81mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA125-470-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.13A
Shielding
Shielded
DC Resistance (DCR)
81mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,322
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.83000$7.83
10$6.45300$64.53
25$5.97200$149.30
50$5.63100$281.55
100$5.30870$530.87
250$4.91140$1,227.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.78782$2,872.69
1,200$4.51471$5,417.65
1,800$4.36239$7,852.30
3,000$4.17797$12,533.91
4,200$4.06089$17,055.74
6,000$3.94047$23,642.82
15,000$3.66602$54,990.30
Manufacturers Standard Package