DRA125-681-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRA125-681-R
Eaton Automotive Electronics Solutions

DRA125-150-R

DigiKey Part Number
283-3569-2-ND - Tape & Reel (TR)
283-3569-1-ND - Cut Tape (CT)
283-3569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA125-150-R
Description
FIXED IND 15UH 4.45A 27 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 4.45 A 27mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA125-150-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.72A
Shielding
Shielded
DC Resistance (DCR)
27mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,187
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.56000$8.56
10$7.02200$70.22
100$5.77060$577.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.20455$3,122.73
1,200$4.90778$5,889.34
1,800$4.74227$8,536.09
3,000$4.54184$13,625.52
4,200$4.41457$18,541.19
6,000$4.28370$25,702.20
15,000$4.01825$60,273.75
Manufacturers Standard Package