
DR73-1R5-R | |
---|---|
DigiKey Part Number | 283-DR73-1R5-RTR-ND - Tape & Reel (TR) 283-DR73-1R5-RCT-ND - Cut Tape (CT) 283-DR73-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR73-1R5-R |
Description | FIXED IND 1.5UH 4.67A 13MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 4.67 A 13mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR73-1R5-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.55500 | $35.55 |
100 | $2.92390 | $292.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,350 | $2.46178 | $3,323.40 |
2,700 | $2.32137 | $6,267.70 |
4,050 | $2.24306 | $9,084.39 |
6,750 | $2.14824 | $14,500.62 |
9,450 | $2.08805 | $19,732.07 |
13,500 | $2.02613 | $27,352.76 |
33,750 | $1.88853 | $63,737.89 |