
DR124-680-R | |
---|---|
DigiKey Part Number | 283-DR124-680-RTR-ND - Tape & Reel (TR) 283-DR124-680-RCT-ND - Cut Tape (CT) 283-DR124-680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR124-680-R |
Description | FIXED IND 68UH 1.8A 220 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.8 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR124-680-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $5.92000 | $59.20 |
100 | $4.86580 | $486.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $4.30607 | $3,229.55 |
1,500 | $4.06051 | $6,090.76 |
2,250 | $3.92354 | $8,827.97 |
3,750 | $3.75775 | $14,091.56 |
5,250 | $3.65247 | $19,175.47 |
7,500 | $3.54416 | $26,581.20 |
18,750 | $3.32545 | $62,352.19 |