
SRR1240-680M | |
---|---|
DigiKey Part Number | 118-SRR1240-680MTR-ND - Tape & Reel (TR) 118-SRR1240-680MCT-ND - Cut Tape (CT) 118-SRR1240-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-680M |
Description | FIXED IND 68UH 1.5A 200 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.5 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-680M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 19 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $7.66900 | $76.69 |
100 | $6.30360 | $630.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $5.28429 | $4,227.43 |
1,600 | $4.98321 | $7,973.14 |
2,400 | $4.81527 | $11,556.65 |
4,000 | $4.61194 | $18,447.76 |
5,600 | $4.48285 | $25,103.96 |
8,000 | $4.43394 | $35,471.52 |