cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR1030-680-R

DigiKey Part Number
283-DR1030-680-RTR-ND - Tape & Reel (TR)
283-DR1030-680-RCT-ND - Cut Tape (CT)
283-DR1030-680-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR1030-680-R
Description
FIXED IND 68UH 1.1A 303.7MOHM SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.1 A 303.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR1030-680-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.24A
Shielding
Shielded
DC Resistance (DCR)
303.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,955
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$5.35400$53.54
100$4.40360$440.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.80325$3,803.25
2,000$3.58640$7,172.80
3,000$3.46545$10,396.35
5,000$3.31907$16,595.35
7,000$3.22610$22,582.70
10,000$3.13050$31,305.00
25,000$2.97649$74,412.25
Manufacturers Standard Package