
DR1030-121-R | |
---|---|
DigiKey Part Number | 283-DR1030-121-RTR-ND - Tape & Reel (TR) 283-DR1030-121-RCT-ND - Cut Tape (CT) 283-DR1030-121-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1030-121-R |
Description | FIXED IND 120UH 800MA 602MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 800 mA 602mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1030-121-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 120 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 602mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.86344 | $3,863.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $6.11700 | $61.17 |
25 | $5.53440 | $138.36 |
50 | $5.12860 | $256.43 |
100 | $4.75170 | $475.17 |
250 | $4.29404 | $1,073.51 |
500 | $3.97642 | $1,988.21 |