SRU1028 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1028-121Y

DigiKey Part Number
SRU1028-121YTR-ND - Tape & Reel (TR)
SRU1028-121YCT-ND - Cut Tape (CT)
SRU1028-121YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1028-121Y
Description
FIXED IND 120UH 700MA 428MOHM SM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 µH Shielded Drum Core, Wirewound Inductor 700 mA 428mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1028-121Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
120 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
428mOhm
Q @ Freq
18 @ 796kHz
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
10$5.37000$53.70
100$4.41750$441.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.63337$3,633.37
2,000$3.42621$6,852.42
3,000$3.31070$9,932.10
5,000$3.17083$15,854.15
7,000$3.08202$21,574.14
10,000$2.99069$29,906.90
25,000$2.98675$74,668.75
Manufacturers Standard Package