
CLB1108-4-50TR-R | |
---|---|
DigiKey Part Number | 283-5193-2-ND - Tape & Reel (TR) 283-5193-1-ND - Cut Tape (CT) 283-5193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLB1108-4-50TR-R |
Description | FIXED IND 200NH 0.00028OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 nH Inductor 0.28mOhm Nonstandard 4 Phase |
Datasheet | Datasheet |
EDA/CAD Models | CLB1108-4-50TR-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 200 nH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | 25A | |
Shielding | - | |
DC Resistance (DCR) | 0.28mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | 4 Phase | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.417" L x 0.433" W (36.00mm x 11.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.15000 | $46.15 |
10 | $37.91000 | $379.10 |
100 | $32.06310 | $3,206.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $30.87910 | $6,175.82 |
400 | $29.12195 | $11,648.78 |
600 | $28.14210 | $16,885.26 |
1,000 | $26.95597 | $26,955.97 |
1,400 | $26.20300 | $36,684.20 |
2,000 | $26.19506 | $52,390.12 |