Similar




CHSA2512R0003F | |
|---|---|
DigiKey Part Number | 283-CHSA2512R0003FTR-ND - Tape & Reel (TR) 283-CHSA2512R0003FCT-ND - Cut Tape (CT) 283-CHSA2512R0003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHSA2512R0003F |
Description | RES 0.0003 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $7.93400 | $79.34 |
| 25 | $6.81400 | $170.35 |
| 50 | $6.11020 | $305.51 |
| 100 | $5.51000 | $551.00 |
| 250 | $4.85332 | $1,213.33 |
| 500 | $4.44240 | $2,221.20 |
| 1,000 | $4.09316 | $4,093.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.72163 | $14,886.52 |
| 8,000 | $3.49686 | $27,974.88 |
| 12,000 | $3.38147 | $40,577.64 |
| 20,000 | $3.25093 | $65,018.60 |


