
BVT-Z-R0003-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVT-Z-R0003-1.0TR-ND - Tape & Reel (TR) 4423-BVT-Z-R0003-1.0CT-ND - Cut Tape (CT) 4423-BVT-Z-R0003-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVT-Z-R0003-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.015" (0.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $13.78700 | $137.87 |
| 25 | $11.91440 | $297.86 |
| 50 | $10.73720 | $536.86 |
| 100 | $9.73840 | $973.84 |
| 250 | $8.64244 | $2,160.61 |
| 500 | $7.95710 | $3,978.55 |
| 1,000 | $7.37485 | $7,374.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.33892 | $31,694.60 |
| 10,000 | $6.00050 | $60,005.00 |

