CB61F20A-TR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CB61F20A-TR1

CB61F40A-TR1

DigiKey Part Number
283-CB61F40A-TR1TR-ND - Tape & Reel (TR)
283-CB61F40A-TR1CT-ND - Cut Tape (CT)
283-CB61F40A-TR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB61F40A-TR1
Description
FUSE BOARD MOUNT 40A 63VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A
Melting I²t
1600.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
DC Cold Resistance
0.0009 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.06000$26.06
5$21.63200$108.16
10$19.95700$199.57
50$16.55360$827.68
100$15.26950$1,526.95
250$13.71740$3,429.35
500$12.64332$6,321.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.23005$12,230.05
2,000$11.25995$22,519.90
3,000$10.72513$32,175.39
5,000$10.10914$50,545.70
Manufacturers Standard Package