


CB61F20A-TR1 | |
|---|---|
DigiKey Part Number | 283-CB61F20A-TR1TR-ND - Tape & Reel (TR) 283-CB61F20A-TR1CT-ND - Cut Tape (CT) 283-CB61F20A-TR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F20A-TR1 |
Description | FUSE BOARD MOUNT 20A 72VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 72 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 210.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.0023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.48000 | $16.48 |
| 5 | $13.69000 | $68.45 |
| 10 | $12.63800 | $126.38 |
| 50 | $10.48360 | $524.18 |
| 100 | $9.67110 | $967.11 |
| 250 | $8.69076 | $2,172.69 |
| 500 | $8.01214 | $4,006.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.75245 | $7,752.45 |
| 2,000 | $7.14008 | $14,280.16 |
| 3,000 | $6.80253 | $20,407.59 |
| 5,000 | $6.39765 | $31,988.25 |
| 7,000 | $6.14281 | $42,999.67 |
| 10,000 | $6.11888 | $61,188.80 |



